ABC50DCKD

Heilind Number:SULABC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DCKD

Detailed Description

Introducing the ABC50DCKD, a high-performance female board-to-board PCB connector designed for rugged applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for demanding electronic systems. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a straight orientation and a 2-row, 100-position design, it offers versatility in connectivity. The termination method is through-hole with matte tin plating, ensuring secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. The ABC50DCKD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.