ABC50DCKI-S288

Heilind Number:SULABC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DCKI-S288

Detailed Description

The ABC50DCKI-S288 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a threaded mount type and card extender termination method, providing secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The contact type is Loop Bellow, and the orientation is straddle, allowing for efficient mating. With 100 positions and a tail length of 4.45mm, this connector is ideal for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The connector has a height of 15.49mm and a width of 9.4mm, making it compact yet robust. The termination plating is matte tin, ensuring durable performance. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the ABC50DCKI-S288 is a versatile solution for various electronic systems. Whether in aerospace, defense, or industrial applications, this connector delivers exceptional reliability. Please note that this product is not classified as hi-rel.