| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DCKI |
ABC50DCKI
| Heilind Number: | SULABC50DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable power transmission in even the harshest environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a compact design, 2.54 mm pitch, and 100 positions, it allows for efficient and secure connections. The threaded, thru-hole mount type and straight orientation make installation a breeze. Perfect for aerospace, defense, and industrial systems, the ABC50DCKI is a trusted solution for critical connectivity needs.

