ABC50DCKN

Heilind Number:SULABC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DCKN

Detailed Description

Introducing the ABC50DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a 3A amperage rating and 700VAC voltage capability. With a female gender and two rows of contacts, it offers versatile connectivity options. The termination method is through-hole, guaranteeing secure and reliable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and durability. The 2.54mm pitch and loop bellow contact type enable precise data transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a straight orientation and 100 positions, it provides ample connectivity in compact spaces. Matte Tin termination plating enhances solderability. The ABC50DCKN is ideal for use in aerospace, defense, and other high-reliability applications, where performance and durability are paramount.