| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DCKS-S288 |
ABC50DCKS-S288
| Heilind Number: | SULABC50DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DCKS-S288, a high-performance board-to-board PCB connector perfect for demanding industrial applications. This female connector features two rows of 100 loop bellow contacts made of durable PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it provides secure and efficient connectivity. The side hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees long-term functionality. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ABC50DCKSS288 for seamless and durable board-to-board connections in your electronic systems.

