ABC50DCKS

Heilind Number:SULABC50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DCKS

Detailed Description

The ABC50DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures superior durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power setups. Its female gender, side-hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 100 positions each, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating adds an extra layer of protection. Ideal for use in aerospace, defense, and industrial applications, the ABC50DCKS is a reliable and high-quality connector for your connectivity needs.