ABC50DCKT

Heilind Number:SULABC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DCKT

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ABC50DCKT is a high-performance female connector designed for demanding applications. With a dual-row design and threaded mount type, it ensures secure and stable connections on PCBs. The termination method of Thru Hole, along with gold-plated contacts, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its Loop Bellow contact type and straight orientation facilitate easy mating. Offering 100 positions and a pitch of 2.54mm, it allows for dense PCB layouts. With an operating temperature range of -65 to 150°C, Matte Tin termination plating, and compliance with hi-rel standards, the ABC50DCKT ensures reliability in even the harshest environments. Perfect for use in aerospace, defense, and industrial applications.