ABC50DETH

Heilind Number:SULABC50DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DETH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DETH

Detailed Description

Introducing the ABC50DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact pins guarantee low contact resistance and high durability. With two rows of 100 positions each, it offers ample connectivity options. The Cantilever contact type and thru-hole termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in various industries. The connector's compact design, with a height of 10.95mm and a width of 10.16mm, allows for easy integration into PCB layouts. With matte tin termination plating, it ensures excellent solderability. Ideal for aerospace, defense, and industrial applications, the ABC50DETH is the perfect choice for your connectivity needs.