ABC50DEYH

Heilind Number:SULABC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DEYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DEYH

Detailed Description

Introducing the ABC50DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type and thru-hole termination method provide secure and stable connections. With a pitch of 2.54 mm and 100 positions spread across 2 rows, this connector offers versatile connectivity options. Operating temperature range of -65 to 150 °C and matte tin termination plating further enhance its durability and performance. Perfect for use in aerospace, defense, and other high-reliability applications, the ABC50DEYH sets a new standard for board-to-board connectors.