ABC50DEYI

Heilind Number:SULABC50DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DEYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DEYI

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector, designed with precision and reliability in mind. This two-row, threaded mount connector features a thru hole termination method, ensuring secure and durable connections. Crafted with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it’s suitable for high-performance applications. The cantilever contact type and straight orientation make for easy and efficient assembly. Boasting 100 positions and a tail length of 11.18mm (.44 in), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it’s ideal for demanding environments. With a compact height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it’s space-efficient too. Terminated with matte tin, it ensures compatibility with various PCBs. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for any electronic setup requiring high-speed and high-reliability connections. Say goodbye to connectivity issues with the ABC50DEYI Connector.