ABC50DKAH-S1243

Heilind Number:SULABC50DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKAH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKAH-S1243

Detailed Description

Introducing the ABC50DKAH-S1243, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. Featuring a female gender with two rows and a clearance hole mount type, installation is convenient and secure. The 100 cantilever contact type, each plated with gold, guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and 13.97mm connector height offer versatility in PCB layouts. Termination with matte tin plating further enhances performance and longevity. Ideal for aerospace, defense, and industrial applications, the ABC50DKAH-S1243 sets a new standard in connectivity reliability.