ABC50DKDI-S1243

Heilind Number:SULABC50DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKDI-S1243

Detailed Description

The ABC50DKDI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 100 female contacts, each made of durable beryllium copper with gold plating for optimal conductivity. Its cantilever contact type ensures reliable connections, while the threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its low-profile design, with a connector height of 15.49mm and width of 10.16mm, allows for space-saving installation. The matte tin termination plating adds to its durability. Perfect for industrial and aerospace applications, the ABC50DKDI-S1243 is a trusted solution for high-reliability connectivity needs.