| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DKDN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABC50DKDN-S1191 |
ABC50DKDN-S1191
| Heilind Number: | SULABC50DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DKDN-S1191, a high-performance female board-to-board PCB connector designed for precision applications. Built with PPS and Beryllium Copper materials, this connector boasts exceptional durability and conductivity. Featuring a 2-row, straight orientation with thru-hole termination, it ensures secure and reliable connections. The gold-plated, cantilever contacts offer optimal signal transmission, while the 4.06mm tail length accommodates easy installation. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Meeting stringent quality standards, it is ideal for use in demanding industries such as aerospace, telecommunications, and medical devices. Upgrade your connectivity solutions with the ABC50DKDN-S1191.

