ABC50DKDN-S1243

Heilind Number:SULABC50DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKDN-S1243

Detailed Description

The ABC50DKDN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low 0.1" pitch, it offers precise signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The female gender connector has two rows, each with 100 positions for versatile connectivity. Its cantilever contact type and gold plating guarantee excellent signal integrity. Suitable for through-hole mounting, it has a tail length of 4.06mm and operates efficiently in temperatures ranging from -65 to 150°C. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures durable performance over time. The ABC50DKDN-S1243 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.