ABC50DKDS-S1191

Heilind Number:SULABC50DKDS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKDS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKDS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DKDS-S1191

Detailed Description

Introducing the ABC50DKDS-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With a unique construction of PPS and Beryllium Copper, this connector ensures superior durability and reliable conductivity. Featuring a female gender, two rows, and a side hole mount type, it offers easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the cantilever contact type ensures a stable connection. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets the requirements of high-power systems. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 100 positions and a tail length of 4.06mm (.16in), it provides ample connectivity options. Its compact design, with dimensions of 15.49mm (.61in) in height and 10.16mm (.4in) in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term reliability. Certified for compliance with industry standards, this connector is perfect for use in aerospace, defense, and industrial electronics. Elevate your connectivity solutions with the ABC50DKDS-S1191.