ABC50DKDS-S1243

Heilind Number:SULABC50DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKDS-S1243

Detailed Description

Introducing the ABC50DKDS-S1243, a high-performance PCB connector designed for demanding applications. Made with PPS and Beryllium Copper, this connector ensures reliable conductivity in even the harshest environments. Featuring a dual-row configuration with 100 positions, it offers ample connectivity options. The contact material, Beryllium Copper with Gold plating, guarantees low contact resistance and high durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The Cantilever contact type and Straight orientation facilitate easy mating. Meeting stringent standards, including an operating temperature range of -65 to 150°C and termination plating in Matte Tin, this connector is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ABC50DKDS-S1243.