ABC50DKEH-S1243

Heilind Number:SULABC50DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKEH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKEH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKEH-S1243

Detailed Description

This ABC50DKEH-S1243 connector features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and reliable performance. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for demanding applications. The female connector has two rows and a clearance hole mount type, making it easy to install on PCBs. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various environments. Its right-angle orientation, 100 positions, and cantilever contact type provide efficient and secure connections. The connector's compact design, with a height of 13.97mm and width of 10.16mm, makes it space-saving on the PCB. It is terminated with matte tin plating, ensuring corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for connectivity needs. With its high-quality construction and performance attributes, the ABC50DKEH-S1243 connector is a dependable choice for your electronic projects.