ABC50DKMI-S1191

Heilind Number:SULABC50DKMI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKMI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKMI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKMI-S1191

Detailed Description

Introducing SKU ABC50DKMI-S1191, a high-performance PCB connector designed for demanding applications. This female connector features two rows, a threaded mount type, and wire wrap termination method, ensuring secure and reliable connections. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for power and signal transmission. The cantilever contact type and straight orientation facilitate easy mating. Boasting 100 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With a low profile height of 15.49mm and compact width of 10.16mm, it saves valuable board space. Its matte tin termination plating ensures compatibility with various soldering processes. Classified under high-reliability connectors, it meets stringent quality standards. Upgrade your electronic assemblies with the ABC50DKMIS1191 connector.