ABC50DKMI-S1243

Heilind Number:SULABC50DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKMI-S1243

Detailed Description

Introducing the ABC50DKMI-S1243, a high-performance female connector meticulously crafted with PPS and Beryllium Copper for unparalleled durability and conductivity. With a low 3A amperage and 700VAC voltage rating, this connector is designed for reliable power transmission in demanding environments. Featuring two rows of Cantilever contacts plated with gold, it ensures exceptional signal integrity. The threaded mount type and wire wrap termination method offer secure and efficient installation. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact design measuring just 15.49mm in height and 10.16mm in width, this connector is ideal for a wide range of applications. Trust in the ABC50DKMI-S1243 for robust and high-speed board-to-board or card edge connections.