ABC50DKMN-S1243

Heilind Number:SULABC50DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKMN-S1243

Detailed Description

The ABC50DKMN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its Cantilever contact type and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With two rows and 100 positions, it offers ample connectivity options. The termination method of wire wrap and matte tin plating on the termination further enhance its durability. Operating in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. Measuring 15.49mm in height and 10.16mm in width, this connector is compact yet efficient, making it perfect for compact electronic devices. The ABC50DKMN-S1243 is a top choice for engineers seeking high-quality board-to-board connectors.