ABC50DKMS-S1243

Heilind Number:SULABC50DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKMS-S1243

Detailed Description

Introducing the ABC50DKMS-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with a combination of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. The two rows of female connectors make it ideal for double-sided PCB setups. Featuring a side hole mount and wire wrap termination method, installation is efficient and secure. The Beryllium Copper contacts with gold plating guarantee reliable signal transmission, even in high-voltage environments up to 700 VAC. With a cantilever contact type and straight orientation, mating and unmating processes are smooth and precise. Boasting 100 positions, each with a tail length of 14.22mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance, making it a dependable choice for critical systems. Expertly categorized under Board To Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, the ABC50DKMS-S1243 is a versatile and essential component for your electronic projects.