| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DKNN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DKNN-S1243 |
ABC50DKNN-S1243
| Heilind Number: | SULABC50DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The ABC50DKNN-S1243 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it can handle power-intensive tasks with ease. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Its cantilever contact type and straddle orientation make for secure connections in any setup. With two rows and 100 positions, it offers ample connectivity options. The operating temperature range of -65 to 150 °C ensures functionality in extreme environments. Perfect for use in aerospace, defense, and industrial settings, the ABC50DKNN-S1243 is a top choice for high-reliability applications.

