ABC50DKNS-S1243

Heilind Number:SULABC50DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKNS-S1243

Detailed Description

Introducing the ABC50DKNS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, dual-row design with 100 positions, and side hole mount type make it versatile for various circuit board setups. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation facilitate easy insertion and removal. With an operating temperature range of -65 to 150°C, it is suitable for extreme temperature conditions. The termination method via card extender and termination plating of Matte Tin ensure secure and durable connections. Ideal for aerospace, defense, and industrial applications, the ABC50DKNS-S1243 is a reliable solution for high-reliability connectivity needs.