ABC50DKRH-S1243

Heilind Number:SULABC50DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKRH-S1243

Detailed Description

Introducing the ABC50DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance its reliability. With a maximum operating voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its clearance hole mount type and card extender termination method make installation easy and efficient. The connector is rated for an extended operating temperature range of -65 to 150°C, making it ideal for harsh environments. Measuring at 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC50DKRH-S1243 for secure and dependable board-to-board connections in aerospace, defense, and other hi-rel industries.