| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DKRI-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC50DKRI-S1191 |
ABC50DKRI-S1191
| Heilind Number: | SULABC50DKRI-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DKRI-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC50DKRI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female gender, threaded mount type, and straddle orientation make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Meet your connectivity needs with the ABC50DKRI-S1191, the perfect choice for high-reliability applications.

