| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC50DKRI-S1243 |
ABC50DKRI-S1243
| Heilind Number: | SULABC50DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, this female connector, ABC50DKRI-S1243, is ideal for high-reliability applications. With a 3A current rating and 700VAC voltage capacity, it ensures efficient power transmission. The connector, with two rows and a 2.54mm pitch, offers precise connectivity. Its cantilever contact type and gold plating guarantee reliable signal transfer. Designed for straddle orientation and threaded mounting, it facilitates secure PCB connections. With a temperature range of -65 to 150°C, it performs reliably in harsh environments. Tailored for 100 positions and featuring a card extender termination method, it suits diverse board-to-board applications. The matte tin termination plating ensures durability, making it a dependable choice for demanding environments.

