ABC50DKRN-S1191

Heilind Number:SULABC50DKRN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKRN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKRN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DKRN-S1191

Detailed Description

The ABC50DKRN-S1191 connector features a female gender with two rows, offering a reliable solution for board-to-board and card edge connections. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures optimal conductivity and durability. With a pitch of 2.54mm, it supports high-speed data transmission. The cantilever contact type and straddle orientation make for easy and secure installations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The termination method is via card extender with matte tin plating, providing excellent solderability. With 100 positions and a tail length of 5.97mm, it offers versatility in connectivity. The connector's compact design, measuring 13.97mm in height and 10.16mm in width, makes it space-efficient on PCBs. Perfect for demanding environments, it is a reliable choice for high-performance electronic systems.