ABC50DKRN-S1243

Heilind Number:SULABC50DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKRN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKRN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKRN-S1243

Detailed Description

Introducing the ABC50DKRN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-sensitive systems. The female connector, with two rows of 100 cantilever contacts, offers secure mating. Its orientation in straddle configuration allows for efficient PCB layout. Termination is made easy with the card extender method, while the gold-plated beryllium copper contacts ensure low contact resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact height of 13.97mm and a width of 10.16mm, it saves valuable board space. The matte tin termination plating guarantees durability. Trust the ABC50DKRN-S1243 for superior board-to-board connectivity in critical systems.