ABC50DKSH-S1243

Heilind Number:SULABC50DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKSH-S1243

Detailed Description

Introducing the ABC50DKSH-S1243, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. With PPS and Beryllium Copper construction, this connector ensures unparalleled durability and reliability. Featuring a dual-row design with a 2.54mm pitch, it offers seamless connectivity for a variety of applications. The female gender and cantilever contact type guarantee secure and efficient mating. Boasting Gold contact plating and Matte Tin termination plating, it ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its straight orientation, compact dimensions (15.49mm height, 10.16mm width), and 100 positions make it perfect for space-constrained installations. Trust the ABC50DKSH-S1243 for your PCB connectivity needs, where quality meets performance seamlessly.