ABC50DKUI-S1191

Heilind Number:SULABC50DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKUI-S1191

Detailed Description

Introducing the ABC50DKUI-S1191, a high-performance female board-to-board PCB connector designed for optimal power transmission. Crafted with precision using PPS and Beryllium Copper materials, this connector guarantees superior conductivity. Featuring two rows of 100 cantilever contacts with gold plating, it ensures reliable signal integrity even in demanding environments. The threaded mount and thru-hole termination method offer secure and stable connection, while the right-angle orientation allows for efficient PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained designs. Trust the ABC50DKUI-S1191 for seamless connectivity and performance excellence in your electronic projects.