ABC50DKUI-S1243

Heilind Number:SULABC50DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DKUI-S1243

Detailed Description

Introducing the ABC50DKUI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A current rating and 700VAC voltage rating, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure connections. Using a cantilever contact type and gold contact plating, it maintains excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it suits harsh environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and .25in tail length facilitate easy PCB integration. With matte tin termination plating, it complies with industry standards. Perfect for hi-rel applications, this connector is a crucial component for advanced electronic systems.