ABC50DKUS-S1243

Heilind Number:SULABC50DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DKUS-S1243

Detailed Description

Introducing the ABC50DKUS-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows of contacts, it offers secure and efficient connectivity. The side hole mount type and thru-hole termination method make installation a breeze. With contact plating in gold and termination plating in matte tin, this connector guarantees reliable performance even in demanding environments. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of electronic systems. The Cantilever contact type and right-angle orientation further enhance versatility. With 100 positions and a tail length of 6.35mm, this connector is perfect for complex PCB layouts. Its operating temperature range of -65 to 150 °C ensures stability in extreme conditions. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC50DKUS-S1243 for seamless and efficient board-to-board connections in your designs.