ABC50DRAH-S93

Heilind Number:SULABC50DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DRAH-S93

Detailed Description

The ABC50DRAH-S93 is a high-performance PCB connector designed for demanding applications. Featuring a dual-row, right-angle configuration with 100 female contacts, this connector ensures reliable connectivity in aerospace, defense, and industrial environments. Crafted from PPS and Beryllium Copper, it offers exceptional durability and electrical performance. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a connector height of 10.95mm and width of 10.16mm, enables space-efficient PCB layouts. Ideal for board-to-board and card edge connections, the ABC50DRAH-S93 is a top choice for high-reliability applications.