| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABC50DRAI |
ABC50DRAI
| Heilind Number: | SULABC50DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRAI |
| ECAD Model: |
Specifications
Detailed Description
The ABC50DRAI is a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. Its 2.54mm pitch and 100 positions make it suitable for multi-channel setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is ideal for use in harsh environments. The connector's right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width allow for efficient PCB layout. Certified for hi-rel applications, the ABC50DRAI is the perfect choice for aerospace, defense, and other mission-critical systems.

