| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC50DRAN-S734 |
ABC50DRAN-S734
| Heilind Number: | SULABC50DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Beryllium Copper, the ABC50DRAN-S734 female connector is designed for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold-plating, offer secure and efficient connectivity. The 2.54 mm pitch and right-angle orientation make it suitable for compact PCB layouts. Operating in temperatures ranging from -65 to 150 °C, it is ideal for demanding environments. With 100 positions and a tail length of 3.18 mm, this connector provides ample connectivity options. Matte Tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the ABC50DRAN-S734 is a versatile component for various electronic systems.

