ABC50DRAN-S93

Heilind Number:SULABC50DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRAN-S93

Detailed Description

Introducing the ABC50DRAN-S93, a high-performance female connector designed for reliable board-to-board or card edge connections. With a compact form factor and a pitch of 2.54mm (.1 in), this connector is perfect for applications where space is limited. Featuring two rows and 100 positions, it offers ample connectivity options. The contact material, beryllium copper, ensures durability and efficient signal transmission, while the gold plating guarantees excellent conductivity. Its full bellow contact type and right-angle orientation make it easy to insert and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. The termination method, thru hole, and matte tin plating provide a stable and lasting connection. With a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), it offers a sturdy and reliable interface. Whether for industrial, aerospace, or telecommunications applications, the ABC50DRAN-S93 is the ideal choice for high-reliability connectivity needs.