| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC50DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABC50DRAN |
ABC50DRAN
| Heilind Number: | SULABC50DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC50DRAN |
| ECAD Model: |
Specifications
Detailed Description
The ABC50DRAN is a high-performance board-to-board PCB connector suitable for demanding applications. With a pitch of 2.54mm, it features two rows of 100 female contacts with a full bellow contact type, ensuring reliable connectivity. The contacts are made of durable beryllium copper with gold plating, meeting stringent quality standards. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation and no mounting requirement provide flexibility in installation. With RoHS compliance and matte tin termination plating, it is environmentally friendly and compatible with lead-free soldering processes. The ABC50DRAN is a top choice for engineers seeking a rugged and dependable connector solution.

