ABC50DRAS-S93

Heilind Number:SULABC50DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DRAS-S93

Detailed Description

Introducing the ABC50DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 100 female contacts, this connector ensures reliable connectivity in complex electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity, making it suitable for use in industrial environments. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. Its right-angle orientation and side-hole mount type provide flexibility in installation, while the full bellow contact type enhances signal integrity. With a tail length of 3.18mm and a connector height of 10.95mm, it offers a compact yet robust solution for your connectivity needs. The connector is also designed to withstand extreme temperatures ranging from -65 to 150°C, ensuring reliability in harsh operating conditions. Suitable for use in aerospace, defense, and other high-reliability applications, the ABC50DRAS-S93 is the perfect choice for your connectivity requirements.