ABC50DRAS

Heilind Number:SULABC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRAS

Detailed Description

Introducing the ABC50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a compact design, it offers 100 positions in a dual-row configuration with a pitch of 2.54mm. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type and Matte Tin termination plating guarantee long-term durability. Ideal for aerospace, defense, and industrial applications, the ABC50DRAS sets a new standard for performance and reliability in connectivity solutions.