ABC50DREH

Heilind Number:SULABC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DREH

Detailed Description

Introducing our PPS & Beryllium Copper Board to Board PCB Connector, featuring a female gender with two rows for efficient connectivity. Designed with a clearance hole mount type and eyelet termination method, this connector ensures secure and reliable attachment. Crafted from high-quality Beryllium Copper with gold plating, it offers excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straight orientation further enhance performance. Boasting 100 positions and a tail length of 5.72mm, it's ideal for demanding applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is both durable and versatile. With a compact height of 10.95mm and width of 10.16mm, it's space-efficient. The matte tin termination plating ensures longevity. A must-have in the realm of hi-rel connectors, the ABC50DREH offers top-tier quality and performance.