ABC50DREI

Heilind Number:SULABC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DREI

Detailed Description

Introducing the ABC50DREI, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2-row, female gender design with threaded mounting and eyelet termination, it ensures secure and reliable connections. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The connector's straight orientation, 100 positions, and full bellow contact type make it versatile for various PCB designs. Operating flawlessly in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. It is terminated with matte tin plating, ensuring long-term reliability. Classified under the hi-rel category, the ABC50DREI is a premium choice for mission-critical systems.