ABC50DREN-S13

Heilind Number:SULABC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DREN-S13

Detailed Description

The ABC50DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features a dual-row female interface with 100 positions, making it ideal for complex circuit connections. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. The contact material is plated with gold for enhanced signal transmission, while the termination method, using a Card Extender, guarantees secure attachment. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its straddle orientation and compact dimensions of 10.95mm in height and 10.16mm in width allow for efficient PCB integration. With a tail length of 5.33mm and termination plating in matte tin, it offers easy and reliable installation. The ABC50DREN-S13 is RoHS compliant and meets industry standards for quality and performance. Perfect for aerospace, defense, and other high-reliability applications, this connector, also known by the acronym ABC50DRENS13, is the ultimate choice for seamless board-to-board connections.