ABC50DREN-S734

Heilind Number:SULABC50DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DREN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DREN-S734

Detailed Description

The ABC50DREN-S734 connector is a high-performance solution designed for demanding applications. With a pitch of 2.54mm and two rows, it offers secure and reliable connections on PCBs. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The termination method is eyelet, allowing for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, with a straight orientation and a total of 100 positions, is ideal for board-to-board and card edge applications. The matte tin termination plating enhances its longevity. Overall, the ABC50DREN-S734 is a reliable choice for high-reliability connections in critical systems.