ABC50DREN

Heilind Number:SULABC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DREN

Detailed Description

Introducing the ABC50DREN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 2.54mm pitch and 100 positions, it offers seamless connectivity in complex electronic systems. The female gender and straight orientation make it versatile for various setups. Gold-plated contacts with a voltage rating of 700 VAC guarantee efficient signal transmission, while the operating temperature range of -65 to 150 °C ensures suitability for harsh environments. With a compact size, measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained installations. The termination method of eyelet with matte tin plating further enhances its robustness. Whether in aerospace, defense, or industrial applications, the ABC50DREN is the perfect choice for high-reliability connectivity needs.