ABC50DRES-S13

Heilind Number:SULABC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULABC50DRES-S13

Detailed Description

The ABC50DRES-S13 connector boasts robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-power applications, it features a 3A amperage rating and can handle up to 700VAC. With a female gender and two rows of contacts, this connector offers secure connectivity. The side hole mount type and card extender termination method make it easy to install. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow contact type ensures a stable connection. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ABC50DRES-S13 is a reliable solution for your connectivity needs.