ABC50DRES-S93

Heilind Number:SULABC50DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC50DRES-S93

Detailed Description

Introducing the ABC50DRES-S93, a high-performance connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row design, and side hole mount type make it versatile for various setups. Contact termination through eyelets and gold plating guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a pitch of 2.54mm, 100 positions, and full bellow contact type, it offers precise and secure connections. The connector's compact dimensions of 10.95mm in height and 10.16mm in width, along with a tail length of 5.72mm, ensure efficient PCB integration. Its matte tin termination plating complies with industry standards for RoHS. Ideal for board-to-board and card edge connections, the ABC50DRES-S93 is a top choice for reliable and high-speed data transfer in electronic systems.