ABC50DRMD-S328

Heilind Number:SULABC50DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMD-S328

Detailed Description

Introducing the ABC50DRMD-S328, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and reliable board-to-board connections. With a contact material of beryllium copper and gold contact plating, it ensures excellent conductivity and durability. The loop bellow contact type and wire wrap termination method further enhance its performance. Rated for up to 700VAC and 3A, this connector is suitable for high-power applications. Its straight orientation, 100 positions, and 14.22mm tail length provide versatility in installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The matte tin termination plating offers added protection against corrosion. With a compact size of 9.4mm width and .61in height, it is perfect for space-constrained designs. Whether for industrial machinery, aerospace, or telecommunications, the ABC50DRMD-S328 guarantees reliable connectivity.