ABC50DRMD

Heilind Number:SULABC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMD

Detailed Description

Introducing the ABC50DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female gender and wire wrap termination method make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C and with a 700VAC voltage rating, it meets stringent industry standards. The straight orientation and clearance hole mount type facilitate easy installation. With matte tin termination plating, it ensures long-lasting quality. Perfect for high-reliability environments, the ABC50DRMD is a top choice for professionals in need of premium connectivity solutions.