ABC50DRMH-S328

Heilind Number:SULABC50DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMH-S328
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMH-S328

Detailed Description

Introducing the ABC50DRMH-S328, a high-performance female PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable performance even in harsh environments. Featuring two rows and 100 positions with a pitch of 2.54mm, it offers seamless connectivity on the board. The Loop Bellow contact type and wire wrap termination method further enhance its efficiency. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse industrial settings. The straight orientation and clearance hole mount type facilitate easy installation. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. Whether used in hi-rel or standard applications, the ABC50DRMHS328 connector is the perfect choice for demanding electronic systems.