ABC50DRMH

Heilind Number:SULABC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DRMH

Detailed Description

Introducing the ABC50DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female connector with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. It utilizes wire wrap termination method with contact material made of durable Beryllium Copper and gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precision and stability in signal transmission. Operating at a voltage of 700VAC and with a current rating of 3A, this connector is suitable for power and data-intensive systems. Its straight orientation, 100 positions, and 14.22mm tail length provide flexibility in board layout. Engineered for harsh environments, it can withstand temperatures ranging from -65 to 150°C. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. The ABC50DRMH is a reliable solution for aerospace, defense, and industrial electronics, offering high performance and durability in every connection.